Filter Your Search
1 - 2 of 2 results
|
LQS50A48-1V5REJ
Vertiv Inc
|
Check for Price | Yes | Transferred | 48 V | 1.5 V | 75 V | 36 V | 300 mV | 3.15 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 200 W | R-XDMA-P8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 3.81 mm | DUAL | 36.8 mm | 58.4 mm | 8.89 mm | VERTIV CO | , | unknown | EAR99 | ||||
![]() |
LQS50A48-1V5REJ
Artesyn Embedded Technologies
|
Check for Price | Active | 48 V | 1.5 V | 75 V | 36 V | 300 mV | 3.15 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 200 W | R-XDMA-P8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 3.81 mm | DUAL | 36.8 mm | 58.4 mm | 8.89 mm | ARTESYN EMBEDDED TECHNOLOGIES | ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | unknown | EAR99 | MODULE | 8 |