Filter Your Search
1 - 10 of 34 results
|
LQW15AN2N9C00D
Murata Manufacturing Co Ltd
|
$0.0924 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.9 nH | 70 mΩ | 6.9 % | YES | 250 MHz | 750 mA | 15 GHz | ALUMINA | 20 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | Wirewound Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
LQW15AN2N9B00D
Murata Manufacturing Co Ltd
|
$0.0956 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.9 nH | 70 mΩ | 3.45 % | YES | 250 MHz | 750 mA | 15 GHz | ALUMINA | 20 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | Wirewound Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
LQW15AN2N9C8ZD
Murata Manufacturing Co Ltd
|
$0.1281 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.9 nH | 47 mΩ | 6.9 % | YES | 250 MHz | 1.5 A | 12.5 GHz | 25 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||
|
LQW15AN2N9D8ZD
Murata Manufacturing Co Ltd
|
$0.1364 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.9 nH | 47 mΩ | 17.24 % | YES | 250 MHz | 1.5 A | 12.5 GHz | 25 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||
|
LQW15AN2N9B80D
Murata Manufacturing Co Ltd
|
$0.1369 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.9 nH | 47 mΩ | 3.45 % | YES | 250 MHz | 1.5 A | 12.5 GHz | 25 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||||
|
LQW15AN2N9G8ZD
Murata Manufacturing Co Ltd
|
$0.1394 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.9 nH | 47 mΩ | 2 % | YES | 250 MHz | 1.5 A | 12.5 GHz | 25 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||
|
LQW15AN2N9B8ZD
Murata Manufacturing Co Ltd
|
$0.1394 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.9 nH | 47 mΩ | 3.45 % | YES | 250 MHz | 1.5 A | 12.5 GHz | 25 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||||
|
LQW15AN2N9D00D
Murata Manufacturing Co Ltd
|
$0.1813 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.9 nH | 70 mΩ | 17.24 % | YES | 250 MHz | 750 mA | 15 GHz | ALUMINA | 20 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | Wirewound Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
LQW15AN2N9D00J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.9 nH | 70 mΩ | 17.242 % | YES | 100 MHz | 750 mA | 15 GHz | 20 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.5NANO HENRY, Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 850 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
LQW15AN2N9D00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.9 nH | 70 mΩ | 17.242 % | YES | 100 MHz | 750 mA | 15 GHz | 20 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.5 NANO HENRY, Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 |