Filter Your Search
1 - 1 of 1 results
|
LQW15AN3N0G8ZD
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3 nH | 63 mΩ | 2 % | YES | 250 MHz | 1.35 A | 12.5 GHz | 20 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |