Filter Your Search
1 - 2 of 2 results
|
LR8N8-G
Microchip Technology Inc
|
$0.6281 | Yes | Active | 12 V | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 450 V | 12 V | 0.01 | 3 % | 1 | 438 V | 1.2 V | R-PSSO-F3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | TS 16949 | 40 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-89, 3 PIN | compliant | EAR99 | 8541.29.00.95 | Adjustable,Positive,Single Output,Standard Drop | Microchip | |||||||
|
LR8N8-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 10 mA | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 450 V | 12 V | 0.01 | 3 % | 1 | 440 V | 1.2 V | BIPOLAR | R-PSSO-F3 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | SUPERTEX INC | , TO-243 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | SOT-89 | 3 |