Filter Your Search
1 - 2 of 2 results
|
LS0603-R22J-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 nH | 160 mΩ | 5 % | YES | 7.9 MHz | 1.35 A | 1.05 GHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 1.1 mm | CHILISIN ELECTRONICS CORP | 0604 | compliant | EAR99 | 8504.50.80.00 | |||
|
LS0603-R22J-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 220 nH | 2 Ω | 10 % | YES | 50 MHz | 250 mA | 500 MHz | CERAMIC | 8 | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.25 mm | YAGEO CORP | 0603 | compliant | EAR99 | 8504.50.80.00 |