Filter Your Search
1 - 10 of 116 results
|
LS1008-1R2K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 3.9 µH | 1.5 Ω | 5 % | YES | 7.9 MHz | 600 mA | 90 MHz | FERRITE | 35 | 0907 | RF INDUCTOR | 1 | NO | Q MEASUTED AT 50 MHZ | 85 °C | -25 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 2.99 mm | 2.5 mm | YAGEO CORP | 0907 | compliant | EAR99 | 8504.50.80.00 | ||
|
LS1008-8R2K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 27 µH | 7.8 Ω | 5 % | YES | 2.5 MHz | 240 mA | 19 MHz | FERRITE | 40 | 0907 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 2.99 mm | 2.5 mm | YAGEO CORP | 0907 | compliant | EAR99 | 8504.50.80.00 | |||
|
LS1008-2R2K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 6.8 µH | 1.95 Ω | 5 % | YES | 7.9 MHz | 470 mA | 45 MHz | FERRITE | 34 | 0907 | RF INDUCTOR | 1 | NO | Q MEASUTED AT 50 MHZ | 85 °C | -25 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 2.99 mm | 2.5 mm | YAGEO CORP | 0907 | compliant | EAR99 | 8504.50.80.00 | ||
|
LS1008-3R9K-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.9 µH | 1.25 Ω | 10 % | YES | 7.9 MHz | 850 mA | 170 MHz | FERRITE | 1210 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.9 MHZ | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 2.99 mm | 2.5 mm | CHILISIN ELECTRONICS CORP | 1210 | compliant | EAR99 | 8504.50.80.00 | |||
|
LS1008-6R8K-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 6.8 µH | 1.6 Ω | 10 % | YES | 7.9 MHz | 600 mA | 105 MHz | FERRITE | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
LS1008-4R7J-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.35 Ω | 5 % | YES | 7.9 MHz | 700 mA | 130 MHz | FERRITE | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
LS1008-100J-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 10 µH | 2.4 Ω | 5 % | YES | 7.9 MHz | 500 mA | 85 MHz | FERRITE | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
LS1008-2R2M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 µH | 900 mΩ | 20 % | YES | 7.9 MHz | 950 mA | 250 MHz | FERRITE | RF INDUCTOR | 1 | NO | Q MEASUTED AT 50 MHZ | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
LS1008-1R8J-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 78 nH | 60 mΩ | 5 % | YES | 7.9 MHz | 2 A | 1.44 GHz | FERRITE | 34 | 0907 | RF INDUCTOR | 1 | NO | Q MEASUTED AT 50 MHZ | 85 °C | -25 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 2.99 mm | 2.5 mm | YAGEO CORP | 0907 | compliant | EAR99 | 8504.50.80.00 | ||
|
LS1008-4R7K-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.35 Ω | 10 % | YES | 7.9 MHz | 700 mA | 130 MHz | FERRITE | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 |