Filter Your Search
1 - 1 of 1 results
|
LS1043ASN8QQA
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 1.6 GHz | 32 | 16 | 100 MHz | YES | 1 V | SoC | CMOS | YES | FIXED POINT | YES | YES | 1.03 V | 970 mV | S-PBGA-B780 | e1 | 3 | 250 | 30 | 780 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 2.07 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | HBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-09-06 |