Filter Your Search
1 - 10 of 446 results
|
SN74LS158DR
Texas Instruments
|
$0.2854 | Yes | Yes | Active | 5 V | 15 ns | 14 ns | 4 | 2 | 2 | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | 8 mA | INVERTED | 11 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74LS158NSR
Texas Instruments
|
$0.3370 | Yes | Yes | Active | 5 V | 15 ns | 14 ns | 4 | 2 | 2 | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74LS158N
Texas Instruments
|
$0.5514 | Yes | Active | 5 V | 15 ns | 14 ns | 4 | 2 | 2 | 1 | NO | DIP | 15 pF | LS | MULTIPLEXER | TTL | 8 mA | INVERTED | 11 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
NTE74LS158
NTE Electronics Inc
|
$0.8567 | Active | 5 V | 15 ns | 4 | 2 | 1 | NO | DIP | 15 pF | LS | MULTIPLEXER | TTL | LG MAX | 8 mA | INVERTED | 11 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 22 mm | NTE ELECTRONICS INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74ALS158NSR
Texas Instruments
|
$1.8886 | Yes | Yes | Active | 5 V | 15 ns | 14 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
LS1581-13-BL-BL-024
Carling Technologies
|
$16.9795 | Active | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.70.00 | ROCKER SWITCH | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
LS1581-33-BL-BL-012
Carling Technologies
|
$20.5283 | Active | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.70.00 | ROCKER SWITCH | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
54LS158LMQB
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 21 ns | 4 | 2 | 1 | YES | QCCN | LS | MULTIPLEXER | TTL | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | COMMERCIAL | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 20 | unknown | ||||||||||||||||||||||
|
DM54LS158W
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 21 ns | 21 ns | 4 | 2 | 1 | YES | DFP | LS | MULTIPLEXER | TTL | 4 mA | INVERTED | 8 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP | DFP, FL16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||||||||
|
54LS158/BFBJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | YES | DFP | MULTIPLEXER | TTL | 5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL16,.3 | unknown |