Filter Your Search
1 - 4 of 4 results
|
LS200-7.5
TDK-Lambda Corporation
|
$95.9121 | Yes | Transferred | 7.5 V | 264 V | 85 V | 26.7 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.02828 Vrms | CE, CSA, UL | 70 °C | -25 °C | 98 mm | 199 mm | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||
|
LS200-7.5/L
TDK-Lambda Corporation
|
$114.4000 | Yes | Transferred | 7.5 V | 264 V | 85 V | 26.7 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.02828 Vrms | CE, CSA, UL | 70 °C | -25 °C | 98 mm | 199 mm | TDK-LAMBDA CORP | compliant | EAR99 | TDK | ||||||||
|
LS200-7.5
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 7.5 V | 264 V | 85 V | 26.7 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.02828 Vrms | 200.25 W | CE, CSA, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 98 mm | 199 mm | TDK CORP | compliant | ||||
|
LS200-7.5/L
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 7.5 V | 264 V | 85 V | 26.7 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.02828 Vrms | 200.25 W | CE, CSA, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 98 mm | 199 mm | TDK CORP | compliant | TDK |