Filter Your Search
1 - 10 of 19 results
|
ULS-5/20-D48P-C
Murata Power Solutions
|
$33.4362 | Yes | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 20 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.125 % | 0.125 % | 1 | INPUT UNDER VOLTAGE, OUTPUT OVER VOLTAGE, SHORT CICUIT, THERMAL | 0.03535 Vrms | HYBRID | 100 W | 5 ms | R-XDMA-P8 | UL, CSA, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.9 mm | 33 mm | MURATA POWER SOLUTIONS INC | PACKAGE-8 | compliant | EAR99 | |||||
|
ULS-5/20-D48PM-C
Murata Power Solutions
|
$33.8352 | Yes | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 20 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.125 % | 0.125 % | 1 | INPUT UNDER VOLTAGE, OUTPUT OVER VOLTAGE, SHORT CICUIT, THERMAL | 0.03535 Vrms | HYBRID | 100 W | 5 ms | R-XDMA-X8 | UL, CSA, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | DUAL | 22.86 mm | 33.02 mm | MURATA POWER SOLUTIONS INC | PACKAGE-8 | compliant | EAR99 | |||||
|
ULS-5/20-D48PH-C
Murata Power Solutions
|
$33.8884 | Yes | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 20 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.125 % | 0.125 % | 1 | INPUT UNDER VOLTAGE, OUTPUT OVER VOLTAGE, SHORT CICUIT, THERMAL | 0.03535 Vrms | HYBRID | 100 W | 5 ms | R-XDMA-P8 | UL, CSA, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.9 mm | 33 mm | MURATA POWER SOLUTIONS INC | PACKAGE-8 | compliant | EAR99 | |||||
|
ULS-5/20-D48NHL1-C
Murata Power Solutions
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 20 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.125 % | 0.125 % | 1 | INPUT UNDER VOLTAGE, OUTPUT OVER VOLTAGE, SHORT CICUIT, THERMAL | 0.03535 Vrms | HYBRID | 100 W | 5 ms | R-XDMA-P8 | UL, CSA, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.9 mm | 33 mm | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | |||||
|
ULS-5/20-D48PHL2-C
Murata Power Solutions
|
Check for Price | Yes | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 20 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.125 % | 0.125 % | 1 | INPUT UNDER VOLTAGE, OUTPUT OVER VOLTAGE, SHORT CICUIT, THERMAL | 0.03535 Vrms | HYBRID | 100 W | 5 ms | R-XDMA-P8 | UL, CSA, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.9 mm | 33 mm | MURATA POWER SOLUTIONS INC | PACKAGE-8 | compliant | EAR99 | |||||
|
ULS-5/20-D48PL1-C
Murata Power Solutions
|
Check for Price | Yes | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 20 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.125 % | 0.125 % | 1 | INPUT UNDER VOLTAGE, OUTPUT OVER VOLTAGE, SHORT CICUIT, THERMAL | 0.03535 Vrms | HYBRID | 100 W | 5 ms | R-XDMA-P8 | UL, CSA, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.9 mm | 33 mm | MURATA POWER SOLUTIONS INC | PACKAGE-8 | compliant | EAR99 | |||||
|
ULS-5/20-D48NL1-C
Murata Power Solutions
|
Check for Price | Yes | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 20 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.125 % | 0.125 % | 1 | INPUT UNDER VOLTAGE, OUTPUT OVER VOLTAGE, SHORT CICUIT, THERMAL | 0.03535 Vrms | HYBRID | 100 W | 5 ms | R-XDMA-P8 | UL, CSA, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.9 mm | 33 mm | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | |||||
|
ULS-5/20-D48NML1-C
Murata Power Solutions
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
ULS-5/20-D48N-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-04 | Murata Electronics | |||||||||||||||||||||||||||||||||||||||
|
LS520A
TAIYO YUDEN
|
Check for Price | Obsolete | 12 V | 14.4 V | 9.6 V | 2.121 kV | 7.5 mA | 1 | REMOTE SHUTDOWN | DC-AC INVERTER POWER SUPPLY MODULE | 1 | 3.9 W | 55 °C | 20 mm | 130 mm | TAIYO YUDEN CO LTD | unknown | EAR99 |