Filter Your Search
1 - 10 of 645 results
|
1609M24P12T
LSI Corporation
|
Check for Price | Obsolete | 16 | 80 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | SINGLE | YES | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||
|
DSP1629BA10K10IT
LSI Corporation
|
Check for Price | Obsolete | 16 | 10240 | 16 | 16 | 10 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
1650T24F160430-T
LSI Corporation
|
Check for Price | Obsolete | 16 | 16 | 32 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | SINGLE | YES | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | |||||||||||||||||||||||||||
|
DSP1629BA10K12.5IR
LSI Corporation
|
Check for Price | Obsolete | 16 | 10240 | 16 | 16 | 10 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
WEDSP16A133-FL
LSI Corporation
|
Check for Price | Obsolete | 16 | 1024 | 16 | 16 | 60.6 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | MULTIPROCESSOR SUPPORT | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 1 | 16 | 16 | MROM | 150 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | AT & T MICROELECTRONICS | , | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
1609M32FXX12-T
LSI Corporation
|
Check for Price | Obsolete | 16 | 80 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | SINGLE | YES | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||
|
1651J4AXX25-
LSI Corporation
|
Check for Price | Obsolete | 16 | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | SINGLE | YES | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | |||||||||||||||||||||||||||
|
DSP1627F32K11I
LSI Corporation
|
Check for Price | No | Obsolete | 16 | 6144 | YES | 5 V | CMOS | FIXED POINT | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | AGERE SYSTEMS INC | BQFP, SPQFP100,.9SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
LSI402Z
LSI Corporation
|
Check for Price | No | No | Transferred | 32 | 18 | 200 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | TWO IDENTICAL 16-BIT ALUS OR A SINGLE 32-BIT ALU | NO | YES | FIXED POINT | MULTIPLE | YES | 1.95 V | 1.65 V | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 1.76 mm | 17 mm | 17 mm | LSI CORP | BGA, | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 208 | |||||||||||||
|
DSP1604M24HXX30I
LSI Corporation
|
Check for Price | No | Obsolete | 16 | YES | 5 V | CMOS | FIXED POINT | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 |