Filter Your Search
1 - 1 of 1 results
|
LSN-2/10-D3B-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2 V | 3.6 V | 3 V | 1.8 V | 2.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | 20 W | R-XSMA-P9 | e3 | Not Qualified | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | 2.54 mm | SINGLE | 8.6 mm | 50.8 mm | 13.2 mm | MURATA POWER SOLUTIONS INC | MODULE | , | 9/11 | compliant | EAR99 |