Filter Your Search
1 - 10 of 32 results
|
LT1008CN8#PBF
Linear Technology
|
$2.4794 | Yes | Transferred | 250 µV | 0.2 V/us | 250 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | NO | YES | YES | YES | -20 V | 0.1 V/us | 20 V | COMMERCIAL | 150000 | R-PDIP-T8 | Not Qualified | e3 | 130 dB | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
LT1008S8#PBF
Linear Technology
|
$3.1190 | Yes | Transferred | 340 µV | 0.2 V/us | 550 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 pA | NO | YES | YES | YES | -20 V | 0.1 V/us | 20 V | COMMERCIAL | 120000 | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LT1008IN8#PBF
Linear Technology
|
$3.3886 | Yes | Transferred | 320 µV | 0.2 V/us | 800 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | NO | YES | YES | YES | -20 V | 0.1 V/us | 20 V | INDUSTRIAL | 100000 | R-PDIP-T8 | Not Qualified | e3 | 128 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LT1008CN8#PBF
Analog Devices Inc
|
$8.3624 | No | Yes | Active | 250 µV | 0.2 V/us | 250 pA | 800 µA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | NO | 250 pA | YES | YES | YES | -20 V | YES | NO | 0.1 V/us | 20 V | COMMERCIAL | 120000 | NO | R-PDIP-T8 | Not Qualified | e3 | 130 dB | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | 10.16 mm | ANALOG DEVICES INC | DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||
|
LT1008S8#PBF
Analog Devices Inc
|
$9.3812 | No | Yes | Active | 340 µV | 0.2 V/us | 550 pA | 800 µA | 108 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 pA | NO | YES | YES | YES | -20 V | YES | NO | 0.1 V/us | 20 V | COMMERCIAL | 120000 | NO | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||
|
LT1008MJ8
Linear Technology
|
Check for Price | No | Obsolete | 320 µV | 0.2 V/us | 800 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | NO | YES | YES | YES | -20 V | 0.1 V/us | 20 V | MILITARY | 100000 | R-GDIP-T8 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LT1008S8#TR
Linear Technology
|
Check for Price | No | Transferred | 340 µV | 0.2 V/us | 550 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 pA | NO | YES | YES | YES | -20 V | 0.1 V/us | 20 V | COMMERCIAL | 120000 | R-PDSO-G8 | Not Qualified | e0 | 130 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
LT1008CH
Linear Technology
|
Check for Price | No | Obsolete | 250 µV | 0.2 V/us | 250 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | NO | YES | YES | YES | -20 V | 0.1 V/us | 20 V | COMMERCIAL | 150000 | O-MBCY-W8 | Not Qualified | e0 | 130 dB | 70 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | METAL CAN, TO-5, 8 PIN | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LT1008IN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 320 µV | 0.2 V/us | 800 pA | 800 µA | 108 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | NO | 350 pA | YES | YES | YES | -20 V | YES | NO | 0.1 V/us | 20 V | INDUSTRIAL | 120000 | NO | R-PDIP-T8 | Not Qualified | e3 | 128 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | 10.16 mm | ANALOG DEVICES INC | DIP-8 | 8 | 05-08-1510 (N8) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||
|
LT1008S8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 340 µV | 0.2 V/us | 550 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 pA | NO | YES | YES | YES | -20 V | 0.1 V/us | 20 V | COMMERCIAL | 120000 | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 |