Filter Your Search
1 - 10 of 24 results
|
LT1219LCS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 250 µV | 0.05 V/us | 75 nA | 495 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | COMMERCIAL | 150 | R-PDSO-G8 | Not Qualified | e3 | 110 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LT1219CN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 300 µV | 0.05 V/us | 75 nA | 600 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL | 150 | R-PDIP-T8 | Not Qualified | e3 | 114 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LT1219CN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 300 µV | 0.05 V/us | 75 nA | 600 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL | 150 | R-PDIP-T8 | Not Qualified | e0 | 114 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||||
|
LT1219CS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 300 µV | 0.05 V/us | 75 nA | 600 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL | 150 | R-PDSO-G8 | Not Qualified | e3 | 114 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LT1219CS8
Linear Technology
|
Check for Price | No | Transferred | 300 µV | 0.05 V/us | 75 nA | 600 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | NO | YES | YES | 18 V | COMMERCIAL | 150 | 150000 | R-PDSO-G8 | Not Qualified | e0 | 114 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT1219LCS8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 250 µV | 0.05 V/us | 75 nA | 495 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | COMMERCIAL | 150 | R-PDSO-G8 | Not Qualified | e3 | 110 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | |||||||||||||||
|
LT1219LCS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 250 µV | 0.05 V/us | 75 nA | 495 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | COMMERCIAL | 150 | R-PDSO-G8 | Not Qualified | e3 | 110 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
LT1219LCN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 250 µV | 0.05 V/us | 75 nA | 495 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | COMMERCIAL | 150 | R-PDIP-T8 | Not Qualified | e0 | 110 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LT1219LCS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 250 µV | 0.05 V/us | 75 nA | 495 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | COMMERCIAL | 150 | R-PDSO-G8 | Not Qualified | e0 | 110 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LT1219LCN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 250 µV | 0.05 V/us | 75 nA | 495 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | COMMERCIAL | 150 | R-PDIP-T8 | Not Qualified | e3 | 110 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices |