Filter Your Search
1 - 10 of 12,125 results
|
LT1587CM#PBF
Analog Devices Inc
|
$2.3338 | No | Yes | Active | e3 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | ANALOG DEVICES INC | PLASTIC, D2PAK-3 | 3 | 05-08-1460 | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | 1.3 V | 5.75 V | 1.5 V | R-PSSO-G2 | 10.2235 mm | 1 | 1 | 2 | 125 °C | 3 A | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 4.572 mm | BIPOLAR | GULL WING | 2.54 mm | SINGLE | 30 | 8.89 mm | ||||||||||||||||||
|
LT1585CM
Linear Technology
|
$2.8876 | No | Transferred | e0 | YES | TIN LEAD OVER NICKEL | LINEAR TECHNOLOGY CORP | TO-263, SMSIP3H,.55TB | 3 | M | not_compliant | Adjustable,Positive,Single Output,Ldo | 1.4 V | 5.75 V | 1.5 V | R-PSSO-G2 | 10.2235 mm | 1 | 1 | 2 | 125 °C | 4.6 A | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | Not Qualified | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 4.572 mm | BIPOLAR | GULL WING | 2.54 mm | SINGLE | 8.89 mm | D2PAK | EAR99 | 8542.39.00.01 | ADJUSTABLE | 1.4 V | 0.05 | 0.5 % | 1 | 5.5 V | 1.25 V | ||||||||||||
|
LT1573CS8#PBF
Analog Devices Inc
|
$3.2430 | No | Yes | Not Recommended | e3 | YES | Matte Tin (Sn) | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Adjustable,Positive,Single Output,Ldo | R-PDSO-G8 | 4.9 mm | 1 | 1 | 8 | 125 °C | 5 A | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.75 mm | BIPOLAR | GULL WING | 1.27 mm | DUAL | 30 | 3.9 mm | 6.8 V | 1.27 V | |||||||||||||||||||||
|
LT1521CST-3.3#TRPBF
Analog Devices Inc
|
$3.7705 | No | Yes | Active | e3 | TR | YES | Matte Tin (Sn) | ANALOG DEVICES INC | 3 | 05-08-1630 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | 750 mV | R-PDSO-G4 | 6.505 mm | 1 | 1 | 4 | 125 °C | 300 mA | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.8 mm | BIPOLAR | GULL WING | 2.3 mm | DUAL | 30 | 3.505 mm | 3.4 V | 3.2 V | 20 V | 4.3 V | 3.3 V | 3 % | |||||||||||||||
|
LT1584CT#PBF
Analog Devices Inc
|
$3.8937 | No | Yes | Active | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | ANALOG DEVICES INC | PLASTIC, TO-220, 3 PIN | 3 | 05-08-1420 | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | 1.45 V | 3 V | 1.5 V | R-PSFM-T3 | 1 | 1 | 3 | 125 °C | 7 A | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | Not Qualified | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | BIPOLAR | THROUGH-HOLE | SINGLE | NOT SPECIFIED | |||||||||||||||||||||||
|
LT1521CST-3#PBF
Analog Devices Inc
|
$3.9559 | No | Yes | Active | e3 | YES | Matte Tin (Sn) | ANALOG DEVICES INC | 3 | 05-08-1630 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | 750 mV | R-PDSO-G4 | 6.505 mm | 1 | 1 | 4 | 125 °C | 300 mA | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.8 mm | BIPOLAR | GULL WING | 2.3 mm | DUAL | 30 | 3.505 mm | 3.1 V | 2.9 V | 20 V | 4 V | 3 V | 3.3 % | ||||||||||||||||
|
LT1575CN8-3.3#PBF
Analog Devices Inc
|
$4.2505 | No | Yes | Not Recommended | e3 | NO | Matte Tin (Sn) | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | R-PDIP-T8 | 1 | 1 | 8 | 100 °C | 1.5 mA | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NOT SPECIFIED | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 3.937 mm | BIPOLAR | THROUGH-HOLE | 2.54 mm | DUAL | NOT SPECIFIED | 7.62 mm | 3.333 V | 3.267 V | 20 V | 10 V | 3.3 V | 1 % | ||||||||||||||||
|
LT1587CT#PBF
Analog Devices Inc
|
$4.6877 | No | Yes | Active | e3 | NO | Matte Tin (Sn) | ANALOG DEVICES INC | PLASTIC, TO-220, 3 PIN | 3 | 05-08-1420 | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | 1.3 V | 5.75 V | 1.5 V | R-PSFM-T3 | 1 | 1 | 3 | 125 °C | 3 A | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | Not Qualified | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | BIPOLAR | THROUGH-HOLE | SINGLE | NOT SPECIFIED | |||||||||||||||||||||||
|
LT1587CT-3.45#PBF
Analog Devices Inc
|
$4.8057 | No | Yes | Active | e3 | NO | Matte Tin (Sn) | ANALOG DEVICES INC | PLASTIC, TO-220, 3 PIN | 3 | 05-08-1420 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | 1.3 V | R-PSFM-T3 | 1 | 1 | 3 | 125 °C | 3 A | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | BIPOLAR | THROUGH-HOLE | SINGLE | 30 | 3.519 V | 3.381 V | 7 V | 4.75 V | 3.45 V | 2 % | |||||||||||||||||||
|
LT1575CN8-5#PBF
Analog Devices Inc
|
$4.8693 | No | Yes | Not Recommended | e3 | NO | Matte Tin (Sn) | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | R-PDIP-T8 | 1 | 1 | 8 | 100 °C | 1.5 mA | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | 260 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 3.937 mm | BIPOLAR | THROUGH-HOLE | 2.54 mm | DUAL | 30 | 7.62 mm | 5.05 V | 4.95 V | 20 V | 10 V | 5 V | 1 % |