Filter Your Search
1 - 10 of 19 results
|
LT-1001AMD/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 60 µV | 0.3 V/us | 4 nA | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | 0.1 V/us | 22 V | MILITARY | 800 | 300000 | R-CDIP-T8 | Not Qualified | e0 | 123 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown | |||||||||||||
|
LT1001AMH/883
Analog Devices Inc
|
Check for Price | Obsolete | 60 µV | 0.25 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 800 | O-MBCY-W8 | 122 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-5, 8 PIN | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LT-1001AMT
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 160 µV | 0.3 V/us | 8 nA | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | 0.1 V/us | 22 V | MILITARY | 800 | 300000 | O-MBCY-W8 | Not Qualified | e0 | 123 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | , CAN8,.2 | unknown | ||||||||||||||||
|
LT1001AMJG
Texas Instruments
|
Check for Price | No | Obsolete | 60 µV | 0.25 V/us | 4 nA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | 0.1 V/us | 22 V | MILITARY | 800 | 300000 | R-GDIP-T8 | Not Qualified | 126 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||
|
LT1001AMH/883
Linear Technology
|
Check for Price | No | No | Obsolete | 60 µV | 0.25 V/us | 4 nA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 0.1 V/us | 22 V | MILITARY | 800 | 300000 | O-MBCY-W8 | Not Qualified | e0 | 122 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | TO-5 | 8 | ||||||||
|
LT1001AMH
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 60 µV | 0.25 V/us | 4 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | 0.1 V/us | 22 V | MILITARY | 800 | 300000 | O-MBCY-W8 | Not Qualified | e0 | 122 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | , CAN8,.2 | not_compliant | EAR99 | 8542.33.00.01 | TO-99 | 8 | |||||||||||
|
LT1001AMJ8
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 60 µV | 0.25 V/us | 4 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | 0.1 V/us | 22 V | MILITARY | 800 | 300000 | R-GDIP-T8 | Not Qualified | e0 | 122 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||
|
LT1001AML
Texas Instruments
|
Check for Price | No | Obsolete | 60 µV | 0.25 V/us | 4 nA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | 0.1 V/us | 22 V | MILITARY | 800 | 300000 | O-MBCY-W8 | Not Qualified | 126 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | , CAN8,.2 | not_compliant | EAR99 | 8542.33.00.01 | BCY | 8 | ||||||||||||
|
LT1001AMJ8/883
Linear Technology
|
Check for Price | No | No | Obsolete | 60 µV | 0.25 V/us | 4 nA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 0.1 V/us | 22 V | MILITARY | 800 | 300000 | R-GDIP-T8 | Not Qualified | e0 | 122 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||
|
LT-1001AMD
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 160 µV | 0.3 V/us | 8 nA | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | 0.1 V/us | 22 V | MILITARY | 800 | 300000 | R-CDIP-T8 | Not Qualified | e0 | 123 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown |