Filter Your Search
1 - 10 of 18 results
|
LT-1001ML
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 160 µV | 0.3 V/us | 8 nA | 6.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | 0.1 V/us | 22 V | MILITARY | 800 | 200000 | S-CQCC-N20 | Not Qualified | e0 | 123 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | RAYTHEON SEMICONDUCTOR | QCCN, LCC20,.35SQ | unknown | |||||||||||||
|
LT1001MH/883B
Linear Technology
|
Check for Price | No | Obsolete | 160 µV | 6.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | 0.1 V/us | 22 V | MILITARY | 200000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LT1001MN8
Linear Technology
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | R-PDIP-T8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | PLASTIC, DIP-8 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||||||||||||||||||||
|
LT1001MJG
Texas Instruments
|
Check for Price | No | Obsolete | 160 µV | 0.25 V/us | 8 nA | 3.3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | 0.1 V/us | 22 V | MILITARY | 800 | 200000 | R-GDIP-T8 | Not Qualified | 126 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||
|
LT1001MJ8/883B
Linear Technology
|
Check for Price | No | Obsolete | 160 µV | 3.3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | 0.1 V/us | 22 V | MILITARY | 200000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | unknown | ||||||||||||||||
|
LT1001MH
Analog Devices Inc
|
Check for Price | Obsolete | 160 µV | 0.25 V/us | 8 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 800 | O-MBCY-W8 | 120 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-5, 8 PIN | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LT-1001MT/883B
Raytheon Semiconductor
|
Check for Price | Obsolete | 60 µV | 0.3 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 800 | O-MBCY-W8 | Not Qualified | 123 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | TO-99, 8 PIN | unknown | |||||||||||||||||||||||||||
|
LT1001MH
Maxim Integrated Products
|
Check for Price | No | Obsolete | 160 µV | 0.25 V/us | 8 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | 0.1 V/us | 22 V | MILITARY | 800 | 200000 | O-MBCY-W8 | Not Qualified | e0 | 120 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | , CAN8,.2 | not_compliant | EAR99 | 8542.33.00.01 | TO-99 | 8 | |||||||||||
|
LT1001MS8
Linear Technology
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | R-PDSO-G8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | ||||||||||||||||||||||||||
|
LT-1001ML/883B
Raytheon Semiconductor
|
Check for Price | Obsolete | 60 µV | 0.3 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 800 | S-CQCC-N20 | Not Qualified | 123 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | RAYTHEON SEMICONDUCTOR | LLCC-20 | unknown |