Filter Your Search
1 - 6 of 6 results
|
LT1004MH-2.5/883
Linear Technology
|
Check for Price | No | Obsolete | 2.5 V | 2.46 V | 2.535 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 0.8 % | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | SIP2,.1 | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | 2.54 mm | BOTTOM | LINEAR TECHNOLOGY CORP | , SIP2,.1 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1004MH-2.5#PBF
Analog Devices Inc
|
Check for Price | Yes | Active | 2.5 V | 2.46 V | 2.535 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 1.6 % | O-MBCY-W3 | e3 | 125 °C | -55 °C | 2 | METAL | BCY | CAN2,.1 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) - annealed | WIRE | BOTTOM | ANALOG DEVICES INC | BCY, CAN2,.1 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LT1004MH-2.5
Linear Technology
|
Check for Price | No | Obsolete | 2.5 V | 2.46 V | 2.535 V | 20 µA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 0.8 % | O-MBCY-W2 | e0 | Not Qualified | 125 °C | -55 °C | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | LINEAR TECHNOLOGY CORP | METAL CAN, TO-46, 2 PIN | compliant | EAR99 | 8542.39.00.01 | TO-46 | 2 | ||||
|
LT1004MH-2.5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 2.46 V | 2.535 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 1.6 % | O-MBCY-W3 | e3 | 125 °C | -55 °C | 2 | METAL | BCY | CAN2,.1 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | BCY, CAN2,.1 | compliant | EAR99 | 8542.39.00.01 | 2017-07-24 | ||||||||
|
LT1004MH-2.5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 2.46 V | 2.535 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 1.6 % | O-MBCY-W3 | e3 | 125 °C | -55 °C | 2 | METAL | BCY | CAN2,.1 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | BCY, CAN2,.1 | compliant | EAR99 | 8542.39.00.01 | 2017-07-24 | ||||||||
|
LT1004MH-2.5#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 2.5 V | 2.46 V | 2.535 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 1.6 % | O-MBCY-W3 | e3 | 125 °C | -55 °C | 2 | METAL | BCY | CAN2,.1 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) - annealed | WIRE | BOTTOM | ANALOG DEVICES INC | BCY, CAN2,.1 | compliant | EAR99 | 8542.39.00.01 |