Filter Your Search
1 - 3 of 3 results
|
LT1005MK/883
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 2.6 V | 1 A | 5 V | 2 | NO | FIXED | 20 V | 0.025 % | BIPOLAR | 4 % | O-MBCY-W4 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 4 | METAL | BCY | CAN4/5,.45FL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LT1005MK
Analog Devices Inc
|
Check for Price | Obsolete | 20 V | 7.4 V | 5 V | 1 A | 5 V | 35 mA | 2 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 20 V | 0.025 % | 1 | 5.2 V | 4.8 V | 5.2 V | 4.8 V | BIPOLAR | 2 % | O-MBFM-P4 | 150 °C | -55 °C | 4 | METAL | TO-3 | CAN4/5,.45FL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | ANALOG DEVICES INC | unknown | EAR99 | 8542.39.00.01 | TO-3, CAN4/5,.45FL | Fixed,Positive,Multiple Output,Standard Drop | ||||||||||||
|
LT1005MK
Linear Technology
|
Check for Price | No | No | Obsolete | 20 V | 7.4 V | 5 V | 2.6 V | 1 A | 5 V | 35 mA | 2 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 20 V | 0.025 % | 1 | 5.2 V | 4.8 V | 5.2 V | 4.8 V | BIPOLAR | 4 % | O-MBFM-P4 | e0 | Not Qualified | 150 °C | -55 °C | 4 | METAL | BFM | CAN4/5,.45FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | unknown | EAR99 | 8542.39.00.01 | , CAN4/5,.45FL | Fixed,Positive,Multiple Output,Standard Drop | TO-204AA | 2 |