Filter Your Search
1 - 3 of 3 results
|
LT1009IPWR
Texas Instruments
|
$0.5592 | Yes | Yes | Active | 2.5 V | 2.475 V | 2.525 V | 1 | YES | YES | +/-5 PERCENT ADJUSTABLE REFERENCE VOLTAGE | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LT1009IPWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.475 V | 2.525 V | 1 | YES | YES | +/-5 PERCENT ADJUSTABLE REFERENCE VOLTAGE | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 35 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||
|
LT1009IPWRG4
Texas Instruments
|
Check for Price | No | Obsolete | 2.5 V | 2.475 V | 2.525 V | 1 | YES | YES | +/-5 PERCENT ADJUSTABLE REFERENCE VOLTAGE | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 35 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |