Filter Your Search
1 - 4 of 4 results
|
LT1014CJ#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 400 µV | 0.4 V/us | 38 nA | 2.4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 700000 | R-CDIP-T14 | Not Qualified | 113 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TAPE AND REEL | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1014CJ
Linear Technology
|
Check for Price | No | No | Obsolete | 400 µV | 0.4 V/us | 38 nA | 2.4 mA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | YES | YES | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 500000 | R-GDIP-T14 | Not Qualified | e0 | 113 dB | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||
|
LT1014CJ
Texas Instruments
|
Check for Price | No | Obsolete | 570 µV | 600 µA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | YES | YES | 0.2 V/us | 22 V | COMMERCIAL | 700000 | R-XDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP-14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LT1014CJ#PBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 400 µV | 0.4 V/us | 38 nA | 2.4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 700000 | R-CDIP-T14 | Not Qualified | 113 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 |