Filter Your Search
1 - 7 of 7 results
|
LT1015CJ8#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL | TOTEM-POLE | 2 | LINE RECEIVER | BIPOLAR | LATCH FUNCTION | GENERAL PURPOSE | 2 | TRUE | 14 ns | 5.4 V | 4.6 V | NO | COMMERCIAL | R-GDIP-T8 | Not Qualified | e3 | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1015CN8
Linear Technology
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL | TOTEM-POLE | 2 | LINE RECEIVER | BIPOLAR | LATCH FUNCTION | GENERAL PURPOSE | 2 | TRUE | 14 ns | 5.4 V | 4.6 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1015MJ8/883B
Linear Technology
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL | 2 | LINE RECEIVER | GENERAL PURPOSE | 2 | 16 ns | 5.4 V | 4.6 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | CERDIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LT1015MJ8#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL | TOTEM-POLE | 2 | LINE RECEIVER | BIPOLAR | LATCH FUNCTION | GENERAL PURPOSE | 2 | TRUE | 16 ns | 5.4 V | 4.6 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e3 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1015MJ8
Linear Technology
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL | TOTEM-POLE | 2 | LINE RECEIVER | BIPOLAR | LATCH FUNCTION | GENERAL PURPOSE | 2 | TRUE | 16 ns | 5.4 V | 4.6 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1015CN8#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL | TOTEM-POLE | 2 | LINE RECEIVER | BIPOLAR | LATCH FUNCTION | GENERAL PURPOSE | 1 | TRUE | 14 ns | 5.4 V | 4.6 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||
|
LT1015CJ8
Linear Technology
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL | TOTEM-POLE | 2 | LINE RECEIVER | BIPOLAR | LATCH FUNCTION | GENERAL PURPOSE | 2 | TRUE | 14 ns | 5.4 V | 4.6 V | NO | COMMERCIAL | R-GDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 |