Filter Your Search
1 - 10 of 81 results
|
LT1037CN8#PBF
Analog Devices Inc
|
$4.4005 | No | Yes | Active | 110 µV | 15 V/us | 75 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 60000 | R-PDIP-T8 | Not Qualified | e3 | 120 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||||
|
LT1037CS8#PBF
Analog Devices Inc
|
$4.9098 | No | Yes | Active | 110 µV | 15 V/us | 75 nA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | NO | -22 V | 11 V/us | 22 V | COMMERCIAL | 60000 | 3500000 | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||||||||
|
LT1037IS8#PBF
Analog Devices Inc
|
$9.5297 | No | Yes | Active | 125 µV | 15 V/us | 90 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | NO | -22 V | 22 V | INDUSTRIAL | 60000 | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||||||||||
|
LT1037ACN8#PBF
Analog Devices Inc
|
$9.6393 | No | Yes | Active | 50 µV | 15 V/us | 45 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 60000 | R-PDIP-T8 | Not Qualified | e3 | 126 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||||||||||||||
|
LT1037MLB
Texas Instruments
|
Check for Price | No | Obsolete | 160 µV | 11.3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES (AVCL>=5) | YES | YES | 11 V/us | 22 V | MILITARY | 1500000 | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | , CAN8,.2 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
LT1037ACN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 50 µV | 15 V/us | 45 nA | 4.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES (AVCL>=5) | YES | -22 V | YES | 11 V/us | 22 V | COMMERCIAL | 60000 | 2500 | R-PDIP-T8 | Not Qualified | e3 | 126 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | DIP | |||||||||
|
LT1037ACN8
Linear Technology
|
Check for Price | No | Transferred | 50 µV | 15 V/us | 45 nA | 4.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES (AVCL>=5) | YES | -22 V | YES | 11 V/us | 22 V | COMMERCIAL | 60000 | 2500 | R-PDIP-T8 | Not Qualified | e0 | 126 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | N | not_compliant | EAR99 | 8542.33.00.01 | DIP | |||||||||||
|
LT1037AML
Texas Instruments
|
Check for Price | No | Obsolete | 25 µV | 15 V/us | 35 nA | 4.3 mA | 117 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES (AVCL>=5) | YES | -22 V | YES | 11 V/us | 22 V | MILITARY | 60000 | 5000000 | O-PBCY-T8 | Not Qualified | 130 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | TO-99 | ||||||||||||||
|
LT1037ACL
Rochester Electronics LLC
|
Check for Price | Active | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL | 60000 | O-MBCY-W8 | 130 dB | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||
|
LT1037CN8
Linear Technology
|
Check for Price | No | Transferred | 110 µV | 15 V/us | 75 nA | 5.3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES (AVCL>=5) | YES | -22 V | YES | 11 V/us | 22 V | COMMERCIAL | 60000 | 2000 | R-PDIP-T8 | Not Qualified | e0 | 120 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | N | not_compliant | EAR99 | 8542.33.00.01 | DIP |