Filter Your Search
1 - 2 of 2 results
|
LT1037MH/883
Linear Technology
|
Check for Price | No | Obsolete | 160 µV | 95 nA | 5.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES (AVCL>=5) | YES | -22 V | YES | 11 V/us | 22 V | MILITARY | 60000 | 1500000 | O-MBCY-W8 | Not Qualified | e0 | 104 dB | 125 °C | -55 °C | 255 | MIL-STD-883 | 40 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | , CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1037MH
Linear Technology
|
Check for Price | No | Obsolete | 160 µV | 15 V/us | 95 nA | 5.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES (AVCL>=5) | YES | -22 V | YES | 11 V/us | 22 V | MILITARY | 60000 | 1500 | O-MBCY-W8 | Not Qualified | e0 | 120 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | TO-5, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 |