Filter Your Search
1 - 8 of 8 results
|
LT1057ACN8#PBF
Analog Devices Inc
|
$8.8499 | No | Yes | Active | 800 µV | 14 V/us | 50 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 5000 | R-PDIP-T8 | Not Qualified | e3 | 98 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||||||||||
|
LT1057ACN8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 800 µV | 14 V/us | 50 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 5000 | R-PDIP-T8 | e3 | 98 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TR | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | 8 | compliant | DIP | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LT1057ACN8#TR
Linear Technology
|
Check for Price | No | Transferred | 800 µV | 14 V/us | 50 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 5000 | R-PDIP-T8 | e0 | 98 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TR | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | 8 | compliant | DIP | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LT1057ACN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 800 µV | 14 V/us | 50 pA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | 150 pA | YES | YES | -20 V | 10 V/us | 20 V | COMMERCIAL | 5000 | 70000 | R-PDIP-T8 | Not Qualified | e3 | 98 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | DIP | EAR99 | 8542.33.00.01 | |||||
|
LT1057ACN8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 800 µV | 14 V/us | 50 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 5000 | R-PDIP-T8 | e3 | 98 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TR | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LT1057ACN8
Linear Technology
|
Check for Price | No | Transferred | 800 µV | 14 V/us | 50 pA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | 150 pA | YES | YES | -20 V | 10 V/us | 20 V | COMMERCIAL | 5000 | 70000 | R-PDIP-T8 | Not Qualified | e0 | 98 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | N | not_compliant | DIP | EAR99 | 8542.33.00.01 | |||||||
|
LT1057ACN8#TR
Analog Devices Inc
|
Check for Price | Active | 800 µV | 14 V/us | 50 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 5000 | R-PDIP-T8 | e0 | 98 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TR | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LT1057ACN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 800 µV | 14 V/us | 50 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 5000 | R-PDIP-T8 | Not Qualified | e0 | 98 dB | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | Analog Devices | EAR99 | 8542.33.00.01 |