Filter Your Search
1 - 1 of 1 results
|
LT1057MJ8/883
Linear Technology
|
Check for Price | No | Obsolete | 2 mV | 13 V/us | 75 pA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 75 pA | YES | 3 nA | YES | NO | -20 V | 8 V/us | 20 V | MILITARY | 5000 | 30000 | R-GDIP-T8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.287 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 |