Filter Your Search
1 - 10 of 10 results
|
LT1078MH/883
Linear Technology
|
Check for Price | No | Obsolete | 600 µV | 190 µA | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | YES | YES | 0.06 V/us | 22 V | MILITARY | 150000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LT1078MJ8/883
Linear Technology
|
Check for Price | No | Obsolete | 600 µV | 190 µA | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | YES | YES | 0.06 V/us | 22 V | MILITARY | 150000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LT1078MN8
Linear Technology
|
Check for Price | No | Obsolete | 1.8 mV | 2.5 V/us | 480 pA | 2 | OPERATIONAL AMPLIFIER | R-PDIP-T8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | PLASTIC, DIP-8 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||||||||||||||||||
|
LT1078MH
Linear Technology
|
Check for Price | No | No | Obsolete | 600 µV | 0.1 V/us | 12 nA | 190 µA | 94 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | YES | YES | -22 V | 0.04 V/us | 22 V | MILITARY | 200 | 120000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | TO-5 | 8 | |||||||
|
LT1078MJ
Linear Technology
|
Check for Price | Transferred | 600 µV | 190 µA | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | YES | YES | 0.04 V/us | 22 V | MILITARY | 60000 | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LT1078MS8
Linear Technology
|
Check for Price | No | Obsolete | 1.8 mV | 2.5 V/us | 480 pA | 2 | OPERATIONAL AMPLIFIER | R-PDSO-G8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | ||||||||||||||||||||||||
|
LT1078MJ
Analog Devices Inc
|
Check for Price | Active | 600 µV | 190 µA | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | YES | YES | 0.04 V/us | 22 V | MILITARY | 60000 | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP14,.3 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LT1078MJ8/883B
Linear Technology
|
Check for Price | No | Obsolete | 600 µV | 0.1 V/us | 12 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||||||||
|
LT1078MH/883B
Linear Technology
|
Check for Price | No | Obsolete | 600 µV | 0.1 V/us | 12 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | METAL CAN, TO-5, 8 PIN | compliant | EAR99 | 8542.33.00.01 | TO-5 | 8 | |||||||||||||||||||
|
LT1078MJ8
Linear Technology
|
Check for Price | No | No | Obsolete | 600 µV | 0.1 V/us | 12 nA | 190 µA | 94 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | YES | YES | -22 V | 0.04 V/us | 22 V | MILITARY | 200 | 120000 | R-GDIP-T8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 |