Filter Your Search
1 - 2 of 2 results
|
LT1085IM-3.6#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 5 V | 3.6 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.672 V | 3.528 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.9 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-3 | 3 | 05-08-1460 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||
|
LT1085IM-3.6#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 5 V | 3.6 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.672 V | 3.528 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN OVER NICKEL | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-3 | 3 | M | not_compliant | Fixed,Positive,Single Output,Ldo | D2PAK | EAR99 | 8542.39.00.01 |