Filter Your Search
1 - 3 of 3 results
|
LT1086MH/883
Linear Technology
|
Check for Price | No | Obsolete | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 15 V | 1.5 V | 0.4 % | 1 | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | METAL | TO-39 | CAN3(UNSPEC) | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
LT1086MH
Linear Technology
|
Check for Price | No | No | Obsolete | 950 mV | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 15 V | 1.5 V | 0.4 % | 1 | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-39 | CAN3,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-39, CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | TO-39 | 3 | Adjustable,Positive,Single Output,Ldo | |||
|
LT1086MH/883C
Linear Technology
|
Check for Price | No | Obsolete | LINEAR TECHNOLOGY CORP | , | unknown | 8542.39.00.01 |