Filter Your Search
1 - 10 of 38 results
|
LT1102CN8#PBF
Linear Technology
|
$3.9844 | Yes | Transferred | 1.4 mV | 3.5 MHz | 17 V/us | 400 pA | 5.6 mA | 81 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 220 pA | -20 V | 0.0048 % | 20 V | COMMERCIAL | 100 | 10 | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LT1102IN8#PBF
Linear Technology
|
$6.3240 | Yes | Transferred | 2 mV | 3.5 MHz | 17 V/us | 15 nA | 5.6 mA | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 6 nA | -20 V | 0.011 % | 20 V | INDUSTRIAL | 100 | 10 | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LT1102ACN8#PBF
Linear Technology
|
$7.0890 | Yes | Transferred | 1 mV | 3.5 MHz | 17 V/us | 300 pA | 5 mA | 83 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 150 pA | -20 V | 0.0036 % | 20 V | COMMERCIAL | 100 | 10 | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LT11020T0050JBK
American Technical Ceramics Corp
|
$7.8740 | Yes | Yes | Transferred | e4 | 150 °C | -55 °C | Silver (Ag) - with Nickel (Ni) barrier | AMERICAN TECHNICAL CERAMICS CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 50 Ω | COMPONENT | 43.01 dBm | 18 GHz | RF/MICROWAVE TERMINATION | 1.25 | ||||||||||||||||||||||||||||||||||||||||||||||
|
LT1102CN8#PBF
Analog Devices Inc
|
$12.4078 | No | Yes | Active | 1.4 mV | 3.5 MHz | 17 V/us | 400 pA | 81 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 220 pA | -20 V | 0.0048 % | 20 V | COMMERCIAL | 100 | 10 | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||||||||||||
|
LT1102IN8#PBF
Analog Devices Inc
|
$15.5281 | No | Yes | Active | 2 mV | 3.5 MHz | 17 V/us | 15 nA | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 6 nA | -20 V | 0.011 % | 20 V | INDUSTRIAL | 100 | 10 | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||||||||||
|
LT11020T0050JBK
Kyocera AVX Components
|
Check for Price | Yes | Active | e4 | 150 °C | -55 °C | MIL-PRF-55342 | 1 | YES | Silver (Ag) - with Nickel (Ni) barrier | KYOCERA AVX COMPONENTS CORP | compliant | 50 Ω | COMPONENT | 43.01 dBm | 18 GHz | RF/MICROWAVE TERMINATION | 1.25 | SURFACE MOUNT | ||||||||||||||||||||||||||||||||||||||||||||
|
LT1102IN8
Linear Technology
|
Check for Price | No | Transferred | 2 mV | 3.5 MHz | 17 V/us | 15 nA | 5.6 mA | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 6 nA | -20 V | 0.011 % | 20 V | INDUSTRIAL | 100 | 10 | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | N | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LT1102CJ8#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 1.4 mV | 3.5 MHz | 17 V/us | 400 pA | 81 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 220 pA | -20 V | 0.0048 % | 20 V | COMMERCIAL | 100 | 10 | R-GDIP-T8 | Not Qualified | e3 | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LT1102ACN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1 mV | 3.5 MHz | 17 V/us | 300 pA | 83 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 150 pA | -20 V | 0.0036 % | 20 V | COMMERCIAL | 100 | 10 | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices |