Filter Your Search
1 - 9 of 9 results
|
LT1105CN#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 20 V | 30 V | 8 V | 1.5 A | NO | 200 kHz | LG-MAX; SEATED HGT-CALCULATED | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | R-PDIP-T14 | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.558 mm | 3.937 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LT1105CN8#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 4.5 V | 30 V | 8 V | 1.5 A | 30 mA | NO | SINGLE | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.445 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | ||||||||
|
LT1105CN8
Linear Technology
|
Check for Price | No | Obsolete | 4.5 V | 30 V | 8 V | 1.5 A | 30 mA | NO | SINGLE | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.445 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||
|
LT1105CN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 30 V | 8 V | 1.5 A | NO | 200 kHz | LG-MAX; SEATED HGT-CALCULATED | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | R-PDIP-T8 | e3 | 1 | 100 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | ANALOG DEVICES INC | DIP-8 | compliant | 8 | 05-08-1510 (N8) | Analog Devices | |||||||||||
|
LT1105CN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 20 V | 30 V | 8 V | 1.5 A | NO | 200 kHz | LG-MAX; SEATED HGT-CALCULATED | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | R-PDIP-T14 | e3 | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.558 mm | 3.937 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | 14 | 05-08-1510 (N14) | |||||||||||
|
LT1105CN8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 20 V | 30 V | 8 V | 1.5 A | NO | 200 kHz | LG-MAX; SEATED HGT-CALCULATED | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | R-PDIP-T8 | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LT1105CN#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 4.5 V | 30 V | 8 V | 1.5 A | 30 mA | NO | SINGLE | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e3 | Not Qualified | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-14 | compliant | EAR99 | 8542.39.00.01 | DIP | 14 | |||||||||||
|
LT1105CN
Linear Technology
|
Check for Price | No | Obsolete | 4.5 V | 30 V | 8 V | 1.5 A | 30 mA | NO | SINGLE | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e0 | Not Qualified | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-14 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 14 | ||||||||||
|
LT1105CN14
Linear Technology
|
Check for Price | No | Obsolete | 750 mA | NO | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDIP-T14 | e0 | Not Qualified | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 14 |