Filter Your Search
1 - 2 of 2 results
|
LT1111CS8-5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 5 V | 30 V | 2 V | 1.5 A | YES | SINGLE | 88 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||
|
LT1111CS8-5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 5 V | 30 V | 2 V | 1.5 A | YES | SINGLE | 88 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 |