Parametric results for: lt1112s8 under Operational Amplifiers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: lt1112s8
Select parts from the table below to compare.
Compare
Compare
LT1112S8#PBF
Linear Technology
$2.0737 Yes Transferred 150 µV 0.27 V/us 350 pA 900 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 230 pA YES YES YES YES -20 V 0.13 V/us 20 V COMMERCIAL 750 400000 R-PDSO-G8 Not Qualified e3 133 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 S8 compliant EAR99 8542.33.00.01
LT1112S8#TRPBF
Linear Technology
$3.0737 Yes Transferred 150 µV 0.27 V/us 350 pA 1.02 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 230 pA YES YES YES YES -20 V 0.13 V/us 20 V COMMERCIAL 750 400000 R-PDSO-G8 Not Qualified e3 133 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.33.00.01
LT1112S8#PBF
Analog Devices Inc
$6.7555 No Yes Active 150 µV 0.27 V/us 350 pA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V COMMERCIAL 750 R-PDSO-G8 Not Qualified e3 133 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant EAR99 8542.33.00.01 Analog Devices
LT1112S8#TRPBF
Analog Devices Inc
$7.8997 No Yes Active 150 µV 0.27 V/us 350 pA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V COMMERCIAL 750 R-PDSO-G8 Not Qualified e3 133 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant EAR99 8542.33.00.01 Analog Devices
LT1112S8
Analog Devices Inc
Check for Price No Obsolete 150 µV 0.27 V/us 350 pA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V COMMERCIAL 750 R-PDSO-G8 Not Qualified e0 133 dB 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOP-8 not_compliant EAR99 8542.33.00.01 Analog Devices
LT1112S8#TR
Analog Devices Inc
Check for Price No Active 150 µV 0.27 V/us 350 pA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V COMMERCIAL 750 R-PDSO-G8 Not Qualified e0 133 dB 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOP-8 not_compliant EAR99 8542.33.00.01 Analog Devices
LT1112S8
Linear Technology
Check for Price No Transferred 150 µV 0.27 V/us 350 pA 900 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 230 pA YES YES YES YES -20 V 0.13 V/us 20 V COMMERCIAL 750 400000 R-PDSO-G8 Not Qualified e0 133 dB 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SOP-8 8 S8 not_compliant EAR99 8542.33.00.01
LT1112S8#TR
Linear Technology
Check for Price No Transferred 150 µV 0.27 V/us 350 pA 1.02 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 230 pA YES YES YES YES -20 V 0.13 V/us 20 V COMMERCIAL 750 400000 R-PDSO-G8 Not Qualified e0 133 dB 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SOP-8 8 S8 not_compliant EAR99 8542.33.00.01