Filter Your Search
1 - 8 of 8 results
|
LT1117CST-2.85#PBF
Linear Technology
|
$1.5195 | Yes | Transferred | 10 V | 4.25 V | 2.85 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 0.006 % | 0.01 % | 1 | 2.91 V | 2.79 V | BIPOLAR | 2.1 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-223, 4 PIN | 3 | ST | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT1117CST-2.85#PBF
Analog Devices Inc
|
$5.9222 | No | Yes | Active | 10 V | 4.25 V | 2.85 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.91 V | 2.79 V | BIPOLAR | 2.1 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | ANALOG DEVICES INC | PLASTIC, SOT-223, 4 PIN | 3 | 05-08-1630 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||
|
LT1117CST-2.85
Linear Technology
|
Check for Price | No | Transferred | 10 V | 4.25 V | 2.85 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 0.006 % | 0.01 % | 1 | 2.91 V | 2.79 V | BIPOLAR | 2.1 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-223, 4 PIN | 3 | ST | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT1117CST-2.85#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 V | 4.25 V | 2.85 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.91 V | 2.79 V | BIPOLAR | 2.1 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | ANALOG DEVICES INC | PLASTIC, SOT-223, 3 PIN | 3 | 05-08-1630 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||
|
LT1117CST-2.85
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 4.25 V | 2.85 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.91 V | 2.79 V | BIPOLAR | 2.1 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
LT1117CST-2.85#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 4.25 V | 2.85 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 0.006 % | 0.01 % | 1 | 2.91 V | 2.79 V | BIPOLAR | 2.1 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-223, 3 PIN | 3 | ST | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
LT1117CST-2.85#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 4.25 V | 2.85 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.91 V | 2.79 V | BIPOLAR | 2.1 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
LT1117CST-2.85#TR
Linear Technology
|
Check for Price | No | Transferred | 10 V | 4.25 V | 2.85 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 0.006 % | 0.01 % | 1 | 2.91 V | 2.79 V | BIPOLAR | 2.1 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-223, 3 PIN | 3 | ST | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |