Filter Your Search
1 - 8 of 8 results
|
LT1121IS8-5#PBF
Analog Devices Inc
|
$5.0415 | No | Yes | Active | 20 V | 6 V | 5 V | 420 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.93 mm | 1.75 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||
|
LT1121IS8-5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 6 V | 5 V | 420 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.93 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOP-8 | 8 | S8 | compliant | Fixed,Positive,Single Output,Ldo | SOIC | EAR99 | 8542.39.00.01 | ||||
|
LT1121IS8-5
Analog Devices Inc
|
Check for Price | No | Active | 20 V | 6 V | 5 V | 420 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.93 mm | 1.75 mm | ANALOG DEVICES INC | SOP, SOP8,.25 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | EAR99 | 8542.39.00.01 | ||||||||
|
LT1121IS8-5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 6 V | 5 V | 420 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.93 mm | 1.75 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||
|
LT1121IS8-5
Linear Technology
|
Check for Price | No | Transferred | 20 V | 6 V | 5 V | 420 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.93 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | 8 | S8 | not_compliant | Fixed,Positive,Single Output,Ldo | SOIC | EAR99 | 8542.39.00.01 | ||||||
|
LT1121IS8-5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 6 V | 5 V | 420 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.93 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOP-8 | 8 | S8 | compliant | Fixed,Positive,Single Output,Ldo | SOIC | EAR99 | 8542.39.00.01 | ||||
|
LT1121IS8-5#TR
Analog Devices Inc
|
Check for Price | No | Active | 20 V | 6 V | 5 V | 420 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.93 mm | 1.75 mm | ANALOG DEVICES INC | SOP, SOP8,.25 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||
|
LT1121IS8-5#TR
Linear Technology
|
Check for Price | No | Transferred | 20 V | 6 V | 5 V | 420 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.93 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | 8 | S8 | not_compliant | Fixed,Positive,Single Output,Ldo | SOIC | EAR99 | 8542.39.00.01 |