Filter Your Search
1 - 10 of 37 results
|
LT1124AIS8#PBF
Analog Devices Inc
|
$8.8989 | No | Yes | Active | 140 µV | 3.9 V/us | 50 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 12500 | R-PDSO-G8 | Not Qualified | e3 | 124 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||
|
LT1124ACN8#PBF
Analog Devices Inc
|
$9.2285 | No | Yes | Active | 120 µV | 4 V/us | 35 nA | 112 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 3 V/us | 22 V | COMMERCIAL | 12500 | 2000000 | R-PDIP-T8 | Not Qualified | e3 | 125 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||
|
LT1124AMPS8
Linear Technology
|
Check for Price | No | Transferred | 170 µV | 6.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | YES | 2.3 V/us | 22 V | MILITARY | 1000000 | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LINEAR TECHNOLOGY CORP | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | SOIC | |||||||||||||||||||
|
LT1124ACN8#TR
Analog Devices Inc
|
Check for Price | No | Active | 120 µV | 4 V/us | 35 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 12500 | R-PDIP-T8 | Not Qualified | 125 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TR | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LT1124AMPS8#TR
Linear Technology
|
Check for Price | No | Transferred | 170 µV | 6.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | YES | 2.3 V/us | 22 V | MILITARY | 1000000 | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LINEAR TECHNOLOGY CORP | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | SOIC | ||||||||||||||||||
|
LT1124ACN8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 120 µV | 4 V/us | 35 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 12500 | R-PDIP-T8 | Not Qualified | e3 | 125 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TR | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LT1124AMN
Linear Technology
|
Check for Price | No | Obsolete | 3 mV | 5 V/us | 200 pA | 2 | OPERATIONAL AMPLIFIER | R-PDIP-T | Not Qualified | e0 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP | compliant | EAR99 | 8542.33.00.01 | DIP | |||||||||||||||||||||||||||||||||||
|
LT1124AMPS8
Analog Devices Inc
|
Check for Price | No | Active | 170 µV | 6.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | YES | 2.3 V/us | 22 V | MILITARY | 1000000 | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ANALOG DEVICES INC | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||||||
|
LT1124ACN8#TR
Linear Technology
|
Check for Price | No | Transferred | 120 µV | 4 V/us | 35 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | YES | -22 V | 2.6 V/us | 22 V | COMMERCIAL | 12500 | 1500000 | R-PDIP-T8 | Not Qualified | 125 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TAPE AND REEL | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | DIP | |||||||||||||||
|
LT1124AMJ8/883
Linear Technology
|
Check for Price | No | Obsolete | 170 µV | 55 nA | 6.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | YES | -22 V | 2.3 V/us | 22 V | MILITARY | 1000000 | R-CDIP-T8 | Not Qualified | e0 | 106 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | DIP |