Filter Your Search
1 - 2 of 2 results
|
LT1125MPSW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 290 µV | 3.8 V/us | 70 nA | 13 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | YES | -22 V | 2 V/us | 22 V | MILITARY | 12500 | 700000 | R-PDSO-G16 | Not Qualified | e3 | 120 dB | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 10.2995 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | SW | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1125MPSW#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 290 µV | 3.8 V/us | 70 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 12500 | R-PDSO-G16 | e3 | 120 dB | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 10.2995 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices |