Filter Your Search
1 - 6 of 6 results
|
LT1170HVIT#PBF
Analog Devices Inc
|
$17.5796 | No | Yes | Active | 15 V | 60 V | 3 V | 11 A | NO | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PZFM-T5 | e3 | Not Qualified | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | 5 | 05-08-1421 (STD) | not_compliant | Analog Devices | ||||||||||||||||
|
LT1170HVIT#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 60 V | 3 V | 11 A | NO | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PZFM-T5 | e3 | Not Qualified | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | 5 | T | not_compliant | TO-220 | TO-220, 5 PIN | EAR99 | 8542.39.00.01 | ||||||||||||
|
LT1170HVIT
Analog Devices Inc
|
Check for Price | No | Active | 15 V | 1.24 V | 60 V | 3 V | 5 A | 9 mA | NO | BUCK-BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PZFM-T5 | e0 | Not Qualified | 1 | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | not_compliant | Analog Devices | TO-220, ZIP5,.15,.2,67TB | EAR99 | 8542.39.00.01 | ||||||||
|
LT1170HVIT
Linear Technology
|
Check for Price | No | Transferred | 15 V | 1.24 V | 60 V | 3 V | 5 A | 9 mA | NO | BUCK-BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PZFM-T5 | e0 | Not Qualified | 1 | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | 5 | T | not_compliant | TO-220 | TO-220, ZIP5,.15,.2,67TB | EAR99 | 8542.39.00.01 | ||||||
|
LT1170HVIT#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 15 V | 60 V | 3 V | 11 A | NO | BUCK-BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | R-PZFM-T5 | e3 | Not Qualified | 1 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | compliant | ZIP, ZIP5,.15,.2,67TB | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LT1170HVIT#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | 60 V | 3 V | 11 A | NO | BUCK-BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | R-PZFM-T5 | e3 | 1 | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | compliant | , | EAR99 | 8542.39.00.01 |