Filter Your Search
1 - 10 of 27 results
|
LT1172HVCT#06PBF
Analog Devices Inc
|
$7.1783 | No | Yes | Active | 15 V | 60 V | 3 V | 3.5 A | NO | BUCK-BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | R-PZFM-T5 | e3 | 1 | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TO-220, 5 PIN | 5 | 05-08-1421 (FLOW 06) | not_compliant | Analog Devices | ||||||||||||||||
|
LT1172HVIQ#PBF
Analog Devices Inc
|
$12.7194 | No | Yes | Active | 15 V | 60 V | 3 V | 3.5 A | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | 5 | 05-08-1461 | not_compliant | Analog Devices | |||||||||||
|
LT1172HVCQ
Analog Devices Inc
|
Check for Price | No | Active | 15 V | 1.24 V | 60 V | 3 V | 1.25 A | 9 mA | YES | BUCK-BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G5 | e0 | Not Qualified | 1 | 100 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.87 mm | ANALOG DEVICES INC | TO-263, SMSIP5H,.6,67TB | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LT1172HVCT#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 1.24 V | 60 V | 3 V | 3.5 A | 9 mA | NO | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PZFM-T5 | e3 | Not Qualified | 1 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220, 5 PIN | 5 | T | not_compliant | EAR99 | 8542.39.00.01 | TO-220 | |||||||||||
|
LT1172HVCQ#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 60 V | 3 V | 3.5 A | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.6 mm | ANALOG DEVICES INC | D2PAK-5 | 5 | 05-08-1461 | not_compliant | ||||||||||
|
LT1172HVIQ#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 60 V | 3 V | 3.5 A | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | D2PAK | |||||||||||
|
LT1172HVCT#30PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 60 V | 3 V | 5 A | NO | BUCK-BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PHASE-SHIFT CONTROL | 1 | BIPOLAR | R-PZFM-T5 | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 8.89 mm | 10.223 mm | 4.572 mm | ANALOG DEVICES INC | TO-220, 5 PIN | 5 | 05-08-1490 | compliant | Analog Devices | ||||||||||
|
LT1172HVCT#06
Linear Technology
|
Check for Price | No | No | Transferred | 15 V | 60 V | 3 V | 3.5 A | NO | BUCK-BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | R-PZFM-T5 | e0 | 1 | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | LINEAR TECHNOLOGY CORP | , | 3 | compliant | EAR99 | 8542.39.00.01 | SFM | ||||||||||||||||||
|
LT1172HVCQ#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 60 V | 3 V | 3.5 A | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.6 mm | LINEAR TECHNOLOGY CORP | D2PAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | D2PAK | ||||||||
|
LT1172HVIQ#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 60 V | 3 V | 3.5 A | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 245 | 30 | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | D2PAK-5 | 5 | 05-08-1461 | not_compliant |