Filter Your Search
1 - 8 of 8 results
|
LT1175IQ-5#PBF
Linear Technology
|
$3.3357 | Yes | Transferred | 5 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 20 V | 0.0175 % | 1 | 5.125 V | 4.875 V | BIPOLAR | 2.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK | PLASTIC, D2PAK-5 | 5 | Q | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | |||||||
|
LT1175IQ-5#TRPBF
Linear Technology
|
$4.4880 | Yes | Transferred | 5 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 20 V | 0.0175 % | 1 | 5.125 V | 4.875 V | BIPOLAR | 2.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK | PLASTIC, D2PAK-5 | 5 | Q | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | |||||
|
LT1175IQ-5#PBF
Analog Devices Inc
|
$7.0512 | No | Yes | Active | 20 V | 5 V | 500 mV | 500 mA | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.0175 % | 1 | 5.125 V | 4.875 V | 2.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | 5 | 05-08-1461 | not_compliant | Fixed,Negative,Single Output,Ldo | Analog Devices | ||||||||||||||
|
LT1175IQ-5#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 5 V | 500 mV | 500 mA | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.0175 % | 1 | 5.125 V | 4.875 V | 2.5 % | R-PSSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | |||||||||||||||||
|
LT1175IQ-5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 5 V | 500 mV | 500 mA | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.0175 % | 1 | 5.125 V | 4.875 V | 2.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | 5 | 05-08-1461 | not_compliant | Fixed,Negative,Single Output,Ldo | Analog Devices | |||||||||||||
|
LT1175IQ-5
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 5 V | 500 mV | 500 mA | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.0175 % | 1 | 5.075 V | 4.93 V | 1.4 % | R-PSSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD OVER NICKEL | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | Analog Devices | |||||||||||||||||
|
LT1175IQ-5#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 20 V | 0.0175 % | 1 | 5.125 V | 4.875 V | BIPOLAR | 2.5 % | R-PSSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD OVER NICKEL | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK | TO-263, SMSIP5H,.6,67TB | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | ||||||||
|
LT1175IQ-5
Linear Technology
|
Check for Price | No | Transferred | 5 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 20 V | 0.0175 % | 1 | 5.075 V | 4.93 V | BIPOLAR | 2.5 % | R-PSSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD OVER NICKEL | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK | PLASTIC, D2PAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo |