Filter Your Search
1 - 2 of 2 results
|
LT1175MPQ#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 500 mV | 500 mA | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 20 V | 1 V | 0.35 % | 1 | 10 V | 2 V | BIPOLAR | R-PSSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | 5 | 05-08-1461 | not_compliant | Adjustable,Negative,Single Output,Ldo | Analog Devices | ||||||||||||
|
LT1175MPQ#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 500 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 20 V | 1 V | 0.015 | 0.35 % | 1 | 10 V | 2 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | HSOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN OVER NICKEL | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | 5 | Q | compliant | Adjustable,Negative,Single Output,Ldo | D2PAK | LEAD FREE, PLASTIC, D2PAK-5 | EAR99 | 8542.39.00.01 |