Filter Your Search
1 - 2 of 2 results
|
LT1175MPQ-5#TRPBF
Linear Technology
|
$11.9952 | Yes | Transferred | 5 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 20 V | 0.0175 % | 1 | 5.125 V | BIPOLAR | 2.5 % | R-PSSO-G5 | e3 | Not Qualified | 125 °C | -55 °C | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN OVER NICKEL | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK | LEAD FREE, PLASTIC, DDPAK-5 | 5 | Q | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | ||||||
|
LT1175MPQ-5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 5 V | 500 mV | 500 mA | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.0175 % | 1 | 5.125 V | BIPOLAR | 2.4 % | R-PSSO-G5 | e3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | 5 | 05-08-1461 | not_compliant | Fixed,Negative,Single Output,Ldo |