Filter Your Search
1 - 2 of 2 results
|
LT1175MPS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 500 mV | 500 mA | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 20 V | 1 V | 0.35 % | 1 | 10 V | 2 V | BIPOLAR | R-PDSO-G8 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | Adjustable,Negative,Single Output,Ldo | ||||||||||||
|
LT1175MPS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 500 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 20 V | 1 V | 0.015 | 0.35 % | 1 | 10 V | 2 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | 8 | S8 | compliant | Adjustable,Negative,Single Output,Ldo | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | EAR99 | 8542.39.00.01 |