Filter Your Search
1 - 10 of 29 results
|
LT1176CN8-5#PBF
Linear Technology
|
$2.9001 | Yes | Transferred | 25 V | 5 V | 35 V | 8 V | 2.2 A | 10 mA | NO | BUCK | 120 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1176CN8#PBF
Linear Technology
|
$2.9001 | Yes | Transferred | 25 V | 2.21 V | 35 V | 8 V | 2.2 A | 10 mA | NO | BUCK | 120 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5 TO 30V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1176CSW-5#PBF
Linear Technology
|
$3.4021 | Yes | Transferred | 25 V | 5 V | 35 V | 8 V | 2.2 A | YES | BUCK | 120 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.493 mm | 12.8015 mm | 2.642 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-20 | 20 | SW | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT1176CSW#PBF
Linear Technology
|
$3.4345 | Yes | Transferred | 25 V | 35 V | 8 V | 2.2 A | YES | BUCK | 120 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5 TO 30V | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 12.8015 mm | 2.642 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-20 | 20 | SW | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT1176CSW#TRPBF
Linear Technology
|
$4.5390 | Yes | Transferred | 25 V | 35 V | 8 V | 2.2 A | YES | BUCK | 120 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5 TO 30V | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 12.8015 mm | 2.642 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-20 | 20 | SW | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT1176CSW-5#TRPBF
Linear Technology
|
$4.5390 | Yes | Transferred | 25 V | 5 V | 35 V | 8 V | 2.2 A | YES | BUCK | 120 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.493 mm | 12.8015 mm | 2.642 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-20 | 20 | SW | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT1176CSW-5#PBF
Analog Devices Inc
|
$5.3300 | No | Yes | Active | 25 V | 5 V | 35 V | 8 V | 2.2 A | YES | BUCK | 120 kHz | SWITCHING REGULATOR | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 12.8015 mm | 2.642 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-20 | 20 | 05-08-1620 (SW20) | compliant | Analog Devices | ||||||||||
|
LT1176CN8#PBF
Analog Devices Inc
|
$7.7761 | No | Yes | Active | 25 V | 2.21 V | 35 V | 8 V | 2.2 A | 10 mA | NO | BUCK | 120 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5 TO 30V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||
|
LT1176CN8-5#PBF
Analog Devices Inc
|
$7.9193 | No | Yes | Active | 25 V | 5 V | 35 V | 8 V | 2.2 A | 10 mA | NO | BUCK | 120 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||
|
LT1176CS-5
Linear Technology
|
Check for Price | No | Obsolete | 25 V | 5 V | 35 V | 8 V | 1.2 A | 10 mA | YES | BUCK | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 70 °C | 245 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 |