Filter Your Search
1 - 10 of 13 results
|
LT1192CS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 4 mV | 450 V/us | 2.5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -9 V | 9 V | COMMERCIAL | 350000 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LT1192CS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 4 mV | 450 V/us | 2.5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -9 V | 9 V | COMMERCIAL | 350000 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||||||
|
LT1192CN8
Linear Technology
|
Check for Price | No | Transferred | 3 mV | 450 V/us | 2.5 µA | 38 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 µA | YES (AVCL>=5) | NO | -9 V | 325 V/us | 9 V | COMMERCIAL | 350000 | 10000 | YES | R-PDIP-T8 | Not Qualified | e0 | 85 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | 10.16 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | N | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LT1192CS8#TR
Linear Technology
|
Check for Price | No | Transferred | 4 mV | 450 V/us | 2.5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -9 V | 9 V | COMMERCIAL | 350000 | R-PDSO-G8 | Not Qualified | e0 | 85 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LT1192CS8
Linear Technology
|
Check for Price | No | Transferred | 4 mV | 450 V/us | 2.5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -9 V | 9 V | COMMERCIAL | 350000 | R-PDSO-G8 | Not Qualified | e0 | 85 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LT1192CS8
Analog Devices Inc
|
Check for Price | No | Obsolete | 4 mV | 450 V/us | 2.5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -9 V | 9 V | COMMERCIAL | 350000 | R-PDSO-G8 | Not Qualified | e0 | 85 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||||||
|
LT1192CS8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 4 mV | 450 V/us | 2.5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -9 V | 9 V | COMMERCIAL | 350000 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||||||||||
|
LT1192CJ8
Linear Technology
|
Check for Price | No | Obsolete | 3 mV | 450 V/us | 2.5 µA | 38 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 µA | YES (AVCL>=5) | NO | -9 V | 325 V/us | 9 V | COMMERCIAL | 350000 | 100000 | YES | R-GDIP-T8 | Not Qualified | e0 | 85 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, HERMETIC SEALED, CERDIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LT1192CS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 4 mV | 450 V/us | 2.5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -9 V | 9 V | COMMERCIAL | 350000 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LT1192CN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 mV | 450 V/us | 2.5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -9 V | 9 V | COMMERCIAL | 350000 | R-PDIP-T8 | Not Qualified | e0 | 85 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | 10.16 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices |