Filter Your Search
1 - 3 of 3 results
|
LT119AH/883
Linear Technology
|
Check for Price | No | Obsolete | 2 mV | 11.5 mA | 80 ns | COMPARATOR | 15 V | -15 V | BIPOLAR | 500 nA | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | BCY | , CAN10,.23 | 10 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
LT119AH#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 2 mV | 1 µA | 80 ns | 2 | COMPARATOR | 5 V | OPEN-COLLECTOR | 36 V | MILITARY | O-MBCY-W10 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LT119AH
Linear Technology
|
Check for Price | No | Obsolete | 1 mV | 1 µA | 11.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 500 nA | -18 V | 18 V | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | , CAN10,.23 | 10 | compliant | EAR99 | 8542.39.00.01 |