Filter Your Search
1 - 2 of 2 results
|
LT1246CN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 25 V | 11 V | 1 A | 20 mA | NO | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1246CN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 V | 25 V | 11 V | 1 A | 20 mA | NO | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices |