Filter Your Search
1 - 2 of 2 results
|
LT1248IS#PBF
Analog Devices Inc
|
$12.7495 | No | Yes | Active | 7.5 V | 25 V | 11.5 V | 1.5 A | 12 mA | YES | SINGLE | 300 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDSO-G16 | e3 | Not Qualified | 1 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | 16 | 05-08-1610 (S16) | compliant | Analog Devices | |||||||||
|
LT1248IS#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 7.5 V | 25 V | 11.5 V | 1.5 A | 12 mA | YES | SINGLE | 300 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | SOIC | EAR99 | 8542.39.00.01 |