Filter Your Search
1 - 10 of 26 results
|
LT1302CN8-5#PBF
Analog Devices Inc
|
$5.8129 | No | Yes | Active | 2.5 V | 5 V | 8 V | 2.2 V | 3.9 A | NO | BOOST | 310 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.809 mm | ANALOG DEVICES INC | DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||
|
LT1302CN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 1.24 V | 8 V | 2.2 V | 3.9 A | NO | BOOST | 310 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.809 mm | LINEAR TECHNOLOGY CORP | DIP-8 | 8 | N | compliant | DIP | EAR99 | 8542.39.00.01 | |||||||
|
LT1302CN8-5
Linear Technology
|
Check for Price | No | Transferred | 5 V | 8 V | 2.2 V | 2 A | 300 µA | NO | BOOST | 400 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | N | not_compliant | DIP | EAR99 | 8542.39.00.01 | ||||||||
|
LT1302CN8
Linear Technology
|
Check for Price | No | Transferred | 1.24 V | 8 V | 2.2 V | 2 A | 300 µA | NO | BOOST | 400 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.445 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | N | not_compliant | DIP | EAR99 | 8542.39.00.01 | |||||||
|
LT1302CS8-5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 V | 5 V | 8 V | 2.2 V | 3.9 A | YES | BOOST | 310 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | ANALOG DEVICES INC | SOIC-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||
|
LT1302CS8-12
Linear Technology
|
Check for Price | No | Obsolete | 10 V | 2 V | 2 A | YES | BOOST | SWITCHING REGULATOR | 1 | R-PDSO-G8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LT1302CN8-5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 5 V | 8 V | 2.2 V | 3.9 A | NO | BOOST | 310 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.809 mm | LINEAR TECHNOLOGY CORP | DIP-8 | 8 | N | compliant | DIP | EAR99 | 8542.39.00.01 | |||||||
|
LT1302CS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 1.24 V | 8 V | 2.2 V | 3.9 A | YES | BOOST | 310 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 | ||||||
|
LT1302CS8
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.24 V | 8 V | 2.2 V | 2 A | 300 µA | YES | BOOST | 400 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1302CS8-5#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | 5 V | 8 V | 2.2 V | 3.9 A | YES | BOOST | 310 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | ANALOG DEVICES INC | SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 |