Filter Your Search
1 - 2 of 2 results
|
LT1371CR#PBF
Linear Technology
|
$4.6103 | Yes | Transferred | 5 V | 1.245 V | 30 V | 2.7 V | 3 A | 5.5 mA | YES | BOOST | 580 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G7 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | D2PAK | PLASTIC, D2PAK-7 | 7 | R | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1371CR#PBF
Analog Devices Inc
|
$12.3421 | No | Yes | Active | 5 V | 1.245 V | 30 V | 2.7 V | 3 A | 5.5 mA | YES | BOOST | 580 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G7 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-7 | 7 | 05-08-1462 | not_compliant | Analog Devices |